Part Details for CMSH1-100HE by Central Semiconductor Corp
Overview of CMSH1-100HE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CMSH1-100HE
CMSH1-100HE CAD Models
CMSH1-100HE Part Data Attributes
|
CMSH1-100HE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMSH1-100HE
Central Semiconductor Corp
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 1.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for CMSH1-100HE
This table gives cross-reference parts and alternative options found for CMSH1-100HE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMSH1-100HE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E1BFF4 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | CMSH1-100HE vs E1BFF4 |
LMBR1100ET1G | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | CMSH1-100HE vs LMBR1100ET1G |
SFM12-MS | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | CMSH1-100HE vs SFM12-MS |
UF1A | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | HY Electronic Corp | CMSH1-100HE vs UF1A |
SM1100FL | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon | Secos Corporation | CMSH1-100HE vs SM1100FL |
SEF102MH | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | CMSH1-100HE vs SEF102MH |
G1BQ | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | CMSH1-100HE vs G1BQ |
FFMAF102 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | CMSH1-100HE vs FFMAF102 |
GR1BF3 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | CMSH1-100HE vs GR1BF3 |
SS110LHMQG | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CMSH1-100HE vs SS110LHMQG |