Part Details for CO-255D16MVPATFREQ by Dover Corporation
Overview of CO-255D16MVPATFREQ by Dover Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for CO-255D16MVPATFREQ
CO-255D16MVPATFREQ CAD Models
CO-255D16MVPATFREQ Part Data Attributes
|
CO-255D16MVPATFREQ
Dover Corporation
Buy Now
Datasheet
|
Compare Parts:
CO-255D16MVPATFREQ
Dover Corporation
ECL 100K Output Clock Oscillator, 140.1MHz Min, 420MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DOVER TECHNOLOGIES CO | |
Reach Compliance Code | unknown | |
Additional Feature | OPTIONAL SUPPLY VOLTAGE -4.5 VOLT; PECL OPERATION POSSIBLE | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | YES | |
Frequency Deviation/Pullability | 3 ppm | |
Frequency Stability | 1% | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 420 MHz | |
Operating Frequency-Min | 140.1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | ECL 100K | |
Physical Dimension | 75.438mm x 49.276mm x 19.05mm | |
Supply Voltage-Nom | -5.2 V | |
Surface Mount | NO |