Part Details for CONMHF4-SMD-G-T by Linx Technologies Inc
Overview of CONMHF4-SMD-G-T by Linx Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CONMHF4-SMD-G-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79326932
|
Verical | CONMHF4-SMD-G-T Min Qty: 1000 Package Multiple: 1000 Date Code: 2318 | Americas - 12000 |
|
$0.3215 / $0.3976 | Buy Now |
DISTI #
CONMHF4-SMD-G-T
|
TME | Connector: U.FL (IPX/AMC), socket, 50Ω, SMT, male, cut from reel Min Qty: 2 | 1289 |
|
$0.2800 / $0.5400 | Buy Now |
Part Details for CONMHF4-SMD-G-T
CONMHF4-SMD-G-T CAD Models
CONMHF4-SMD-G-T Part Data Attributes
|
CONMHF4-SMD-G-T
Linx Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CONMHF4-SMD-G-T
Linx Technologies Inc
RF MHF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINX TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Linx Technologies | |
Additional Feature | INSERTION LOSS MAX AT: 5 GHZ, VSWR MAX AT: 5 GHZ | |
Body Breadth | 0.08 inch | |
Body Depth | 0.02 inch | |
Body Diameter | 0.06 inch | |
Body Length | 0.08 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MHF CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insertion Loss | 1.57 dB | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.8 |