Part Details for CP131-AG by Bel Power Solutions
Overview of CP131-AG by Bel Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CP131-AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7508
|
Newark | Power Supply |Bel Power Solutions CP131-AG Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$329.7800 | Buy Now |
DISTI #
179-2493-ND
|
DigiKey | AC/DC CONVERTER 5V +/-12V 81W Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
8 In Stock |
|
$251.1971 / $264.4200 | Buy Now |
DISTI #
784-CP131-AG
|
Mouser Electronics | Linear Power Supplies 5/+12/-5V@8/1.7/.7A RoHS: Compliant | 30 |
|
$243.1000 / $264.3800 | Buy Now |
DISTI #
70005957
|
RS | Power Supply, AC-DC,5V@8A,12V@1.7A,-5V@0.7A,100-264V In, Open Frame, Pnl Mnt, Linear | Bel Power Solutions CP131-AG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 37 |
|
$293.4500 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Triple-OUT 5V/12V/-12V 8A/1.7A/1.7A RoHS: Compliant | 0 |
|
$237.0200 / $695.6400 | Buy Now |
DISTI #
000000000006358742
|
Sager | Linear Power Supplies 5/+12/-5V@8/1.7/.7A Min Qty: 10 | 0 |
|
$249.3300 / $294.4900 | Buy Now |
|
Neutron USA | Linear Power Supplies 5/+12/-5V@8/1.7/.7A | 50 |
|
$686.7100 | Buy Now |
Part Details for CP131-AG
CP131-AG CAD Models
CP131-AG Part Data Attributes
|
CP131-AG
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
CP131-AG
Bel Power Solutions
AC/DC CONVERTER 5V +/-12V 81W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 110 V | |
Input Voltage-Min | 87 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO |