Part Details for CPD037S-55G3 by Cristek Interconnects Inc
Overview of CPD037S-55G3 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for CPD037S-55G3
CPD037S-55G3 CAD Models
CPD037S-55G3 Part Data Attributes
|
CPD037S-55G3
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CPD037S-55G3
Cristek Interconnects Inc
D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | F | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for CPD037S-55G3
This table gives cross-reference parts and alternative options found for CPD037S-55G3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPD037S-55G3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1L37S0H | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal | Molex | CPD037S-55G3 vs CM1L37S0H |
RMDM-37SCBRM7-L39 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | CPD037S-55G3 vs RMDM-37SCBRM7-L39 |
MDWM5L-37SCBSPN-.110 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, | Glenair Inc | CPD037S-55G3 vs MDWM5L-37SCBSPN-.110 |
MDE40N037B16 | 37 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | CPD037S-55G3 vs MDE40N037B16 |
RMDM-37SBSP-TL58A172 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | CPD037S-55G3 vs RMDM-37SBSP-TL58A172 |
MBC-1037-1A4 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CPD037S-55G3 vs MBC-1037-1A4 |
RMDM-37SBRP-TL57A141 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | CPD037S-55G3 vs RMDM-37SBRP-TL57A141 |
MWDM1L-37SCBSR4U-0.19513 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Glenair Inc | CPD037S-55G3 vs MWDM1L-37SCBSR4U-0.19513 |
HDMVCS-F41T | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | CPD037S-55G3 vs HDMVCS-F41T |
CPD037S-25T3 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CPD037S-55G3 vs CPD037S-25T3 |