Part Details for CPF0603A169RE1 by TE Connectivity
Overview of CPF0603A169RE1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0603A169RE1
CPF0603A169RE1 CAD Models
CPF0603A169RE1 Part Data Attributes
|
CPF0603A169RE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603A169RE1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 169ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 169 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for CPF0603A169RE1
This table gives cross-reference parts and alternative options found for CPF0603A169RE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603A169RE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06A1690CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 169ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | CPF0603A169RE1 vs RN06A1690CT1-25 |
SF06U1690BTLQ | Fixed Resistor, Thin Film, 0.0625W, 169ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603A169RE1 vs SF06U1690BTLQ |
RT0603A169025PPM | Fixed Resistor, Thin Film, 0.0625W, 169ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | CPF0603A169RE1 vs RT0603A169025PPM |
AS73F1JB1690B | Fixed Resistor, Thin Film, 0.0625W, 169ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | CPF0603A169RE1 vs AS73F1JB1690B |
WF06U1690ATLQ | Fixed Resistor, Thin Film, 0.0625W, 169ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603A169RE1 vs WF06U1690ATLQ |
AR03ATRC3Y1690N | Fixed Resistor, Thin Film, 0.0625W, 169ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603A169RE1 vs AR03ATRC3Y1690N |
WF06U1690BVLQ | Fixed Resistor, Thin Film, 0.0625W, 169ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603A169RE1 vs WF06U1690BVLQ |
TC0325A1690T5E | Fixed Resistor, Thin Film, 0.0625W, 169ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603A169RE1 vs TC0325A1690T5E |
TC0325B1690T4E | Fixed Resistor, Thin Film, 0.0625W, 169ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603A169RE1 vs TC0325B1690T4E |
AR03APC3Y1690N | Fixed Resistor, Thin Film, 0.0625W, 169ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603A169RE1 vs AR03APC3Y1690N |