Part Details for CPF1206A1K1C by TE Connectivity
Overview of CPF1206A1K1C by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF1206A1K1C
CPF1206A1K1C CAD Models
CPF1206A1K1C Part Data Attributes:
|
CPF1206A1K1C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1206A1K1C
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CPF1206A1K1C
This table gives cross-reference parts and alternative options found for CPF1206A1K1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206A1K1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTRC2W1101N | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CPF1206A1K1C vs AR06BTRC2W1101N |
AR12061K1+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | CPF1206A1K1C vs AR12061K1+-0.05%TCR50 |
AR06ATRC2W1101N | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CPF1206A1K1C vs AR06ATRC2W1101N |
AR06APC2W1101N | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CPF1206A1K1C vs AR06APC2W1101N |
TC0650B1101E4E | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206A1K1C vs TC0650B1101E4E |
TE06H112AT | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CPF1206A1K1C vs TE06H112AT |
ACPP12061K1B50PPM | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmite Mfg Co | CPF1206A1K1C vs ACPP12061K1B50PPM |
TC0650A1101ECE | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206A1K1C vs TC0650A1101ECE |
RN73G2BB1101A | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | CPF1206A1K1C vs RN73G2BB1101A |
TE06H1101AC | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CPF1206A1K1C vs TE06H1101AC |