Part Details for CPF1206B110KE1 by TE Connectivity
Overview of CPF1206B110KE1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF1206B110KE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R7983
|
Newark | Cpf 1206 110K 0.1% 25Ppm 1K Rl |Neohm Te Connectivity CPF1206B110KE1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 / $0.2000 | Buy Now |
DISTI #
CPF1206B110KE1-ND
|
DigiKey | RES SMD 110K OHM 0.1% 1/8W 1206 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1694 | Buy Now |
DISTI #
2-1614965-8
|
Avnet Americas | Res Thin Film 1206 110K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 2-1614965-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1441 / $0.1627 | Buy Now |
DISTI #
279-CPF1206B110KE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 1206 110K 0.1% 25PPM RoHS: Compliant | 0 |
|
$0.1450 / $0.5200 | Order Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 1206 - 110 Kohm (+/-) 0.1% - 1/8 W - 150V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1256 / $0.1848 | Buy Now |
DISTI #
2-1614965-8
|
Avnet Abacus | Res Thin Film 1206 110K Ohm 0.1% 1/8W �25ppm/�C Molded SMD SMD Paper T/R (Alt: 2-1614965-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - SMD 1206 - 110 Kohm (+/-) 0.1% - 1/8 W - 150V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1256 / $0.1848 | Buy Now |
Part Details for CPF1206B110KE1
CPF1206B110KE1 CAD Models
CPF1206B110KE1 Part Data Attributes:
|
CPF1206B110KE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1206B110KE1
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 110000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |