Part Details for CPF249R900FKEE6 by Vishay Intertechnologies
Overview of CPF249R900FKEE6 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF249R900FKEE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03Y7034
|
Newark | Cpf-2 49.9 1% T-1 Ee6 E3 |Vishay CPF249R900FKEE6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4470 / $0.5950 | Buy Now |
DISTI #
CPF249R900FKEE6
|
Avnet Americas | Res Metal Film 49.9Ohm 1% ± 100ppm/°C 2W Industrial Power Precision Flameproof Axial Leaded T/R - Tape and Reel (Alt: CPF249R900FKEE6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.2903 / $0.5797 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4510 | Buy Now |
Part Details for CPF249R900FKEE6
CPF249R900FKEE6 CAD Models
CPF249R900FKEE6 Part Data Attributes
|
CPF249R900FKEE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF249R900FKEE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 49.9ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 65 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for CPF249R900FKEE6
This table gives cross-reference parts and alternative options found for CPF249R900FKEE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF249R900FKEE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCF0249R9FKR36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 49.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE | Vishay Dale | CPF249R900FKEE6 vs CCF0249R9FKR36 |
CCF0249R9FKR36 | Fixed Resistor, Metal Film, 2W, 49.9ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF249R900FKEE6 vs CCF0249R9FKR36 |
CPF249R900FKE36 | Fixed Resistor, Metal Film, 2W, 49.9ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF249R900FKEE6 vs CPF249R900FKE36 |
CPF249R900FKRE6 | Fixed Resistor, Metal Film, 2W, 49.9ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF249R900FKEE6 vs CPF249R900FKRE6 |
CCF0249R9FKE36 | Fixed Resistor, Metal Film, 2W, 49.9ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF249R900FKEE6 vs CCF0249R9FKE36 |
CCF0249R9FKE36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 49.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | CPF249R900FKEE6 vs CCF0249R9FKE36 |
CPF249R900FKB14 | Fixed Resistor, Metal Film, 2W, 49.9ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF249R900FKEE6 vs CPF249R900FKB14 |
CPF249R900FKR36 | Fixed Resistor, Metal Film, 2W, 49.9ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF249R900FKEE6 vs CPF249R900FKR36 |