Part Details for CPF2512A105KC by TE Connectivity
Overview of CPF2512A105KC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF2512A105KC
CPF2512A105KC CAD Models
CPF2512A105KC Part Data Attributes
|
CPF2512A105KC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF2512A105KC
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CPF2512A105KC
This table gives cross-reference parts and alternative options found for CPF2512A105KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2512A105KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1250B1053E4E | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CPF2512A105KC vs TC1250B1053E4E |
RNCF63T2105K0.1%I | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CPF2512A105KC vs RNCF63T2105K0.1%I |
RNC63T2105K0.1%R | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CPF2512A105KC vs RNC63T2105K0.1%R |
TG12H1053AT | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CPF2512A105KC vs TG12H1053AT |
AR12ATRC2U1053N | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CPF2512A105KC vs AR12ATRC2U1053N |
ACPP2512105KB50PPM | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmite Mfg Co | CPF2512A105KC vs ACPP2512105KB50PPM |
TC1250B1053E5E | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CPF2512A105KC vs TC1250B1053E5E |
RN73G3A1053A | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | CPF2512A105KC vs RN73G3A1053A |
RN25B1053CT1-50 | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | CPF2512A105KC vs RN25B1053CT1-50 |
TC1250A1053TCE | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CPF2512A105KC vs TC1250A1053TCE |