Part Details for CPF251R100FKB14 by Vishay Intertechnologies
Overview of CPF251R100FKB14 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF251R100FKB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPF251R100FKB14
|
Avnet Americas | Res Metal Film 51.1Ohm 1% ± 100ppm/°C 2W Industrial Power Precision Flameproof Axial Leaded Bulk - Bulk (Alt: CPF251R100FKB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2903 / $5.6595 | Buy Now |
DISTI #
71-CPF2-F-51.1
|
Mouser Electronics | Metal Film Resistors - Through Hole 2watts 51.1ohms 1% RoHS: Not Compliant | 0 |
|
$0.8490 / $2.0600 | Order Now |
DISTI #
V79:2366_24373419
|
Arrow Electronics | Res Metal Film 51.1 Ohm 1% 2W ±100ppm/°C Conformal Coated AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1733 | Americas - 286 |
|
$1.1780 | Buy Now |
DISTI #
36829920
|
Verical | Res Metal Film 51.1 Ohm 1% 2W ±100ppm/°C Conformal Coated AXL Bulk RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1733 | Americas - 286 |
|
$1.1780 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL FILM, 2W, 51.1OHM, 350V, 1% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 400 |
|
$1.3557 / $2.9312 | Buy Now |
Part Details for CPF251R100FKB14
CPF251R100FKB14 CAD Models
CPF251R100FKB14 Part Data Attributes
|
CPF251R100FKB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF251R100FKB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 51.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 65 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for CPF251R100FKB14
This table gives cross-reference parts and alternative options found for CPF251R100FKB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF251R100FKB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF251R100FKR36 | Fixed Resistor, Metal Film, 2W, 51.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF251R100FKB14 vs CPF251R100FKR36 |
CCF0251R1FKR36 | Fixed Resistor, Metal Film, 2W, 51.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF251R100FKB14 vs CCF0251R1FKR36 |
CPF251R100FKEE6 | Fixed Resistor, Metal Film, 2W, 51.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF251R100FKB14 vs CPF251R100FKEE6 |
CCF0251R1FKR36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 51.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE | Vishay Dale | CPF251R100FKB14 vs CCF0251R1FKR36 |
CPF251R100FKRE6 | Fixed Resistor, Metal Film, 2W, 51.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF251R100FKB14 vs CPF251R100FKRE6 |
CCF0251R1FKE36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 51.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | CPF251R100FKB14 vs CCF0251R1FKE36 |
CPF251R100FKE14 | Fixed Resistor, Metal Film, 2W, 51.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF251R100FKB14 vs CPF251R100FKE14 |