-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, (-)50V, (-)6A, Low VCE(sat), Complementary Dual CPH5, CPH5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3524
|
Newark | Trans, Bipol, Npn/Pnp, -50/100V, Sc-74A, Transistor Polarity:Npn, Pnp, No. Of Pins:5Pins, Transistor Mounting:Surface Mount, Operating Temperature Max:150°C, Product Range:-, Qualification:-, Collector Emitter Voltage Max:50V Rohs Compliant: Yes |Onsemi CPH5524-TL-E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1104 |
|
$0.2820 / $0.6790 | Buy Now |
DISTI #
52T7678
|
Newark | Bipolar Transistor, (-)50V, (-)6A, Low Vce(Sat) Complementary Dual Cph5/ Reel Rohs Compliant: Yes |Onsemi CPH5524-TL-E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 / $0.2190 | Buy Now |
DISTI #
CPH5524-TL-EOSCT-ND
|
DigiKey | TRANS NPN/PNP 50V 3A 5CPH Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27844 In Stock |
|
$0.1673 / $0.5800 | Buy Now |
DISTI #
CPH5524-TL-E
|
Avnet Americas | Trans GP BJT NPN/PNP 50V 3A 5-Pin CPH T/R - Tape and Reel (Alt: CPH5524-TL-E) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$0.1747 / $0.1956 | Buy Now |
DISTI #
863-CPH5524-TL-E
|
Mouser Electronics | Bipolar Transistors - BJT HIGH-FREQUENCY AMPLIFIER | 102646 |
|
$0.1670 / $0.5800 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor Array NPN, PNP (Emitter Coupled) 50V 3A 380MHz 1.2W Sur RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 38 Weeks Container: Reel | 0Reel |
|
$0.1680 / $0.1760 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor Array NPN, PNP (Emitter Coupled) 50V 3A 380MHz 1.2W Sur RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 38 Weeks Container: Reel | 0Reel |
|
$0.1680 / $0.1760 | Buy Now |
|
Rochester Electronics | BIP PNP+NPN 3A 50V RoHS: Compliant Status: Active Min Qty: 1 | 1363 |
|
$0.1617 / $0.1902 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 1825 |
|
$0.2757 / $0.2841 | Buy Now |
DISTI #
CPH5524-TL-E
|
Avnet Asia | Trans GP BJT NPN/PNP 50V 3A 5-Pin CPH T/R (Alt: CPH5524-TL-E) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days | 0 |
|
$0.1681 / $0.1880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPH5524-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
CPH5524-TL-E
onsemi
Bipolar Transistor, (-)50V, (-)6A, Low VCE(sat), Complementary Dual CPH5, CPH5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CPH5 | |
Package Description | SC-74A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 318BC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 380 MHz |