Part Details for CPI1506-0101F by SMK Corporation
Overview of CPI1506-0101F by SMK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPI1506-0101F
CPI1506-0101F CAD Models
CPI1506-0101F Part Data Attributes
|
CPI1506-0101F
SMK Corporation
Buy Now
Datasheet
|
Compare Parts:
CPI1506-0101F
SMK Corporation
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMK CORP | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | CPI1106-0101 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CPI1506-0101F
This table gives cross-reference parts and alternative options found for CPI1506-0101F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPI1506-0101F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC5125-01-064 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Hosiden Corporation | CPI1506-0101F vs HMC5125-01-064 |
A-42267-6A | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | CPI1506-0101F vs A-42267-6A |
48104-0614 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | CPI1506-0101F vs 48104-0614 |
39-27-0066 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | CPI1506-0101F vs 39-27-0066 |
353010650 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | CPI1506-0101F vs 353010650 |
DF1EC-6P-2.5DSA(01) | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | CPI1506-0101F vs DF1EC-6P-2.5DSA(01) |
B6B-XH-2-TV4 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | CPI1506-0101F vs B6B-XH-2-TV4 |
B06B-XASS-1-T(LF)(SN) | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | CPI1506-0101F vs B06B-XASS-1-T(LF)(SN) |
B06B-XASK-1N-A(LF)(SN) | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | CPI1506-0101F vs B06B-XASK-1N-A(LF)(SN) |
SB(06)P-HVQ-28(LF)(SN) | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | CPI1506-0101F vs SB(06)P-HVQ-28(LF)(SN) |