Part Details for CPMC-88-10 by Artesyn Embedded Technologies
Overview of CPMC-88-10 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPMC-88-10
CPMC-88-10 CAD Models
CPMC-88-10 Part Data Attributes:
|
CPMC-88-10
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
CPMC-88-10
Artesyn Embedded Technologies
CONNECTOR, CABLE TERMINATED, MALE, BNC CONNECTOR, CRIMP/SOLDER, PLUG
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLE: RG 59 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACETAL/POLYMETHYLPENTENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP/SOLDER |
Alternate Parts for CPMC-88-10
This table gives cross-reference parts and alternative options found for CPMC-88-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPMC-88-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPMC-88-10 | RF BNC Connector, Male, Cable Mount, Crimp/Solder Terminal, Plug | Johnson Components | CPMC-88-10 vs CPMC-88-10 |