Part Details for CPPFXC5-A7BR-FREQ1TS by Cardinal Components
Overview of CPPFXC5-A7BR-FREQ1TS by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Part Details for CPPFXC5-A7BR-FREQ1TS
CPPFXC5-A7BR-FREQ1TS CAD Models
CPPFXC5-A7BR-FREQ1TS Part Data Attributes:
|
CPPFXC5-A7BR-FREQ1TS
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CPPFXC5-A7BR-FREQ1TS
Cardinal Components
CMOS Output Clock Oscillator, 1MHz Min, 66MHz Max, ROHS COMPLIANT,CERAMIC,SMD,4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 3.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Manufacturer Series | CPPFX | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 66 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 50 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 3.4 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |