There are no models available for this part yet.
Overview of CPW21-2743-FL by ASJ Holdings Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL32743EIBZ-T7A | Renesas Electronics Corporation | Isolated 3.3V Half-Duplex 40Mbps RS-485 Transceiver | |
D2-74383-LR | Renesas Electronics Corporation | Intelligent Digital Amplifier and Sound Processor | |
UPA2743T1A-E1-AY | Renesas Electronics Corporation | Switching N-Channel Power MOSFET |
CAD Models for CPW21-2743-FL by ASJ Holdings Limited
Part Data Attributes for CPW21-2743-FL by ASJ Holdings Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASJ PTE LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Punched Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
274000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for CPW21-2743-FL
This table gives cross-reference parts and alternative options found for CPW21-2743-FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPW21-2743-FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMP10R-274K-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | CPW21-2743-FL vs RMP10R-274K-F |
RK73H2AGBK2743F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CPW21-2743-FL vs RK73H2AGBK2743F |
MR08X2743FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CPW21-2743-FL vs MR08X2743FQL |
CR1/102743FB | Fixed Resistor, 0.1W, 274000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CPW21-2743-FL vs CR1/102743FB |
RK73H2ALTP2743F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CPW21-2743-FL vs RK73H2ALTP2743F |
RK73H2ATBK2743F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CPW21-2743-FL vs RK73H2ATBK2743F |
RAF05K2743FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CPW21-2743-FL vs RAF05K2743FT |
CRM0805-FX-2743ELF | Fixed Resistor, Thick Film, 0.25W, 274000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | CPW21-2743-FL vs CRM0805-FX-2743ELF |
CR20-2743FV | Fixed Resistor, 0.25W, 274000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CPW21-2743-FL vs CR20-2743FV |
HPCR0805-U-2743FT | Fixed Resistor, 0.33W, 274000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CPW21-2743-FL vs HPCR0805-U-2743FT |