Part Details for CQ0402ARNPO9BN1R9 by YAGEO Corporation
Overview of CQ0402ARNPO9BN1R9 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ0402ARNPO9BN1R9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK0103
|
Newark | Cap, 1.9Pf, 50V, Mlcc, 0402, Capacitance:1.9Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.05Pf, Dielectric Characteristic:C0G/Np0, Product Range:Hi Q Series, Product Length:1Mm Rohs Compliant: Yes |Yageo CQ0402ARNPO9BN1R9 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0460 | Buy Now |
DISTI #
34AK0104
|
Newark | Cap, 1.9Pf, 50V, Mlcc, 0402, Capacitance:1.9Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.05Pf, Dielectric Characteristic:C0G/Np0, Product Range:Hi Q Series, Product Length:1Mm Rohs Compliant: Yes |Yageo CQ0402ARNPO9BN1R9 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 | Buy Now |
DISTI #
13-CQ0402ARNPO9BN1R9CT-ND
|
DigiKey | CAP CER 1.9PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46375 In Stock |
|
$0.0208 / $0.1800 | Buy Now |
DISTI #
CQ0402ARNPO9BN1R9
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 1.9pF 0.05pF C0G 50V 0402 Paper T/R - Tape and Reel (Alt: CQ0402ARNPO9BN1R9) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CQ0402ARNPO9BN1R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 1.9pF C0G 0402 Tol 0.05pF RoHS: Compliant | 29900 |
|
$0.0220 / $0.1800 | Buy Now |
Part Details for CQ0402ARNPO9BN1R9
CQ0402ARNPO9BN1R9 CAD Models
CQ0402ARNPO9BN1R9 Part Data Attributes:
|
CQ0402ARNPO9BN1R9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0402ARNPO9BN1R9
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.6316% +Tol, 2.6316% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0000019 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.6316% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.6316% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CQ0402ARNPO9BN1R9
This table gives cross-reference parts and alternative options found for CQ0402ARNPO9BN1R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0402ARNPO9BN1R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S1R9AV4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.6316% +Tol, 2.6316% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 0402 | Johanson Technology Inc | CQ0402ARNPO9BN1R9 vs 500R07S1R9AV4T |