There are no models available for this part yet.
Overview of CQ1007J0680T4E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for CQ1007J0680T4E by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-CQ1007J0680T4E
|
Mouser Electronics | Thick Film Resistors - SMD RMC CQ10 2010 3/4W 5% T/R-4000 RoHS: Compliant | 0 |
|
$0.0100 / $0.0130 | Order Now |
CAD Models for CQ1007J0680T4E by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for CQ1007J0680T4E by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
68 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for CQ1007J0680T4E
This table gives cross-reference parts and alternative options found for CQ1007J0680T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ1007J0680T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X680JQL | Fixed Resistor, 0.5W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CQ1007J0680T4E vs MR20X680JQL |
NRC-AS50J680TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | CQ1007J0680T4E vs NRC-AS50J680TRF |
AC2010JK-0768RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CQ1007J0680T4E vs AC2010JK-0768RL |
CAR20J680CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | CQ1007J0680T4E vs CAR20J680CT |
WR20X680JGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CQ1007J0680T4E vs WR20X680JGL |
201007J0680T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CQ1007J0680T4E vs 201007J0680T4E |
RMEF2010JT68R0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CQ1007J0680T4E vs RMEF2010JT68R0 |
RS10K680JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CQ1007J0680T4E vs RS10K680JT |
WR20X680JTL | Fixed Resistor, 0.5W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CQ1007J0680T4E vs WR20X680JTL |
RC2010J680-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | CQ1007J0680T4E vs RC2010J680-07-T70 |