Part Details for CQ12LF008 by Conquer Electronics Co Ltd
Overview of CQ12LF008 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CQ12LF008
CQ12LF008 CAD Models
CQ12LF008 Part Data Attributes
|
CQ12LF008
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CQ12LF008
Conquer Electronics Co Ltd
Electric Fuse,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Breadth | 1.6 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | 3 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 50 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CQ12LF008
This table gives cross-reference parts and alternative options found for CQ12LF008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ12LF008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF-2410FP800T-2 | Electric Fuse, Fast Blow, 8A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Bourns Inc | CQ12LF008 vs SF-2410FP800T-2 |
CQ12LT008 | Electric Fuse, | Conquer Electronics Co Ltd | CQ12LF008 vs CQ12LT008 |
SF-2410FP800W-2 | Fixed Resistor - Fusible, 0.0086ohm, Surface Mount, 2410, CHIP | Bourns Inc | CQ12LF008 vs SF-2410FP800W-2 |