Part Details for CQB50W12-72S24N-CMFD by Cincon Electronics Corporation
Overview of CQB50W12-72S24N-CMFD by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for CQB50W12-72S24N-CMFD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CQB50W12-72S24N-CMFD-ND
|
DigiKey | RAILWAY BRICK DC-DC CQB50W12-72S Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$169.3200 | Buy Now |
DISTI #
418-CQB50W1272S24NCD
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount DC-DC Converter with Cover, 30-50 Watt, 10:1 Input, 16.8-160Vin, 24Vout, 89%, 3300uF, Negative Logic Remote ON/OFF RoHS: Compliant | 0 |
|
$104.0700 / $119.8600 | Order Now |
|
Onlinecomponents.com | Isolated DC-DC Converter - 50W - 14-160 VDC Input - 24.0 VDC Output - 2.1A - Open Frame - Chassis Mount - Baseplate & Cover - On/Off Neg Logic | 0 |
|
$119.4900 / $149.9400 | Buy Now |
DISTI #
CQB50W1272S24NCMFD
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$145.0600 / $174.6000 | RFQ |
DISTI #
000000000006068713
|
Sager | Isolated DC/DC Converters - Chassis Mount DC-DC Converter with Cover, 30-50 Watt, 10:1 Input, 16.8-160Vin, 24Vout, 89%, 3300uF, Negative Logic Remote ON/OFF Min Qty: 1 | 0 |
|
$104.0300 / $120.0000 | Buy Now |
Part Details for CQB50W12-72S24N-CMFD
CQB50W12-72S24N-CMFD CAD Models
CQB50W12-72S24N-CMFD Part Data Attributes:
|
CQB50W12-72S24N-CMFD
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CQB50W12-72S24N-CMFD
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |