Part Details for CQB50W12-72S24N by Cincon Electronics Corporation
Overview of CQB50W12-72S24N by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQB50W12-72S24N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3336-ND
|
DigiKey | DC DC CONVERTER 24V 50W Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$87.4305 / $103.5400 | Buy Now |
DISTI #
418-CQB50W12-72S24N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole RoHS: Compliant | 0 |
|
$89.2900 / $100.4600 | Order Now |
|
Onlinecomponents.com | Isolated DC-DC Converter - 50W - 14-160 VDC Input - 24.0 VDC Output - 2.1A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Neg Logic RoHS: Compliant | 0 |
|
$73.4500 / $93.1400 | Buy Now |
DISTI #
CQB50W12-72S24N
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$90.2500 / $108.4500 | RFQ |
DISTI #
000000000006068712
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$68.7700 / $90.0000 | Buy Now |
Part Details for CQB50W12-72S24N
CQB50W12-72S24N CAD Models
CQB50W12-72S24N Part Data Attributes:
|
CQB50W12-72S24N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CQB50W12-72S24N
Cincon Electronics Corporation
Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | DFM, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-08-21 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 14 V | |
Input Voltage-Nom | 72 V | |
JESD-30 Code | R-PDFM-P8 | |
Length | 57.9 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 2.1 A | |
Output Voltage-Max | 24.1 V | |
Output Voltage-Min | 19.2 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | THERMAL; SHORT CIRCUIT | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 265 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |