Part Details for CR-01JLF--510R by Viking Tech Corp
Overview of CR-01JLF--510R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-01JLF--510R
CR-01JLF--510R CAD Models
CR-01JLF--510R Part Data Attributes:
|
CR-01JLF--510R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-01JLF--510R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 510ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CR-01JLF--510R
This table gives cross-reference parts and alternative options found for CR-01JLF--510R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-01JLF--510R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232280370511 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 510ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-01JLF--510R vs 232280370511 |
RC01W511JC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 510ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CR-01JLF--510R vs RC01W511JC |
MC0201L6J5100SE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 510ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | SPC Multicomp | CR-01JLF--510R vs MC0201L6J5100SE |
CR06-511JB | Fixed Resistor, 0.05W, 510ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | CR-01JLF--510R vs CR06-511JB |
RMF02JT511 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 510ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | CR-01JLF--510R vs RMF02JT511 |
232280370511L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 510ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-01JLF--510R vs 232280370511L |
TSR20GJ511V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 510ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | CR-01JLF--510R vs TSR20GJ511V |
RC0201JR-13510R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 510ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-01JLF--510R vs RC0201JR-13510R |
CRG0201-N-511JT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 510ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | VENKEL LTD | CR-01JLF--510R vs CRG0201-N-511JT |
RC0201JR-07510R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 510ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-01JLF--510R vs RC0201JR-07510R |