Part Details for CR-03JPF---2M4 by Viking Tech Corp
Overview of CR-03JPF---2M4 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03JPF---2M4
CR-03JPF---2M4 CAD Models
CR-03JPF---2M4 Part Data Attributes
|
CR-03JPF---2M4
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03JPF---2M4
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CR-03JPF---2M4
This table gives cross-reference parts and alternative options found for CR-03JPF---2M4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03JPF---2M4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WGJ0245BDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR-03JPF---2M4 vs 0603WGJ0245BDE |
RK73B1JTBC245J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR-03JPF---2M4 vs RK73B1JTBC245J |
0603SAJ0245B2E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR-03JPF---2M4 vs 0603SAJ0245B2E |
SFR03EZPJ245 | Fixed Resistor, 0.1W, 2400000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | CR-03JPF---2M4 vs SFR03EZPJ245 |
0603SAJ0245TD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR-03JPF---2M4 vs 0603SAJ0245TD |
FCF03JP245 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR-03JPF---2M4 vs FCF03JP245 |
RK73K1JGTP245J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR-03JPF---2M4 vs RK73K1JGTP245J |
RK73B1JTTC245J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR-03JPF---2M4 vs RK73B1JTTC245J |
RK73K1JLBC245J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR-03JPF---2M4 vs RK73K1JLBC245J |
0603SAJ0245CC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR-03JPF---2M4 vs 0603SAJ0245CC |