Part Details for CR-05CEB--931K by Viking Tech Corp
Overview of CR-05CEB--931K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-05CEB--931K
CR-05CEB--931K CAD Models
CR-05CEB--931K Part Data Attributes
|
CR-05CEB--931K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05CEB--931K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 931000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for CR-05CEB--931K
This table gives cross-reference parts and alternative options found for CR-05CEB--931K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05CEB--931K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ATTD9313C | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05CEB--931K vs RK73G2ATTD9313C |
RK73G2ATTED9313C | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05CEB--931K vs RK73G2ATTED9313C |
RK73G2ALTP9313C | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05CEB--931K vs RK73G2ALTP9313C |
RK73G2ATTDD9313C | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05CEB--931K vs RK73G2ATTDD9313C |
RK73G2ATTP9313C | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05CEB--931K vs RK73G2ATTP9313C |
CRCW0805931KCHEAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR-05CEB--931K vs CRCW0805931KCHEAP |
CRCW0805931KCHTIP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | CR-05CEB--931K vs CRCW0805931KCHTIP |
RK73G2ARTTDD9313C | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05CEB--931K vs RK73G2ARTTDD9313C |
RK73G2ARTTD9313C | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05CEB--931K vs RK73G2ARTTD9313C |
CR-05CEF--931K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR-05CEB--931K vs CR-05CEF--931K |