Part Details for CR-05FPF--487K by Viking Tech Corp
Overview of CR-05FPF--487K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-05FPF--487K
CR-05FPF--487K CAD Models
CR-05FPF--487K Part Data Attributes
|
CR-05FPF--487K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05FPF--487K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 487000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 487000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR-05FPF--487K
This table gives cross-reference parts and alternative options found for CR-05FPF--487K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05FPF--487K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805F487KP050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR-05FPF--487K vs CR0805F487KP050.25W |
RAF05K4873FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR-05FPF--487K vs RAF05K4873FBL |
CR0805F487KD500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR-05FPF--487K vs CR0805F487KD500.25W |
RMP10R-487K-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | CR-05FPF--487K vs RMP10R-487K-F |
RK73H2AGBK4873F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05FPF--487K vs RK73H2AGBK4873F |
RK73H2ARTTP4873F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05FPF--487K vs RK73H2ARTTP4873F |
RK73H2AGTDD4873F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05FPF--487K vs RK73H2AGTDD4873F |
MR08X4873FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR-05FPF--487K vs MR08X4873FTL |
RAF05K4873FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR-05FPF--487K vs RAF05K4873FCL |
FPF05FT-4873 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR-05FPF--487K vs FPF05FT-4873 |