Part Details for CR-05FPF--5K23 by Viking Tech Corp
Overview of CR-05FPF--5K23 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-05FPF--5K23
CR-05FPF--5K23 CAD Models
CR-05FPF--5K23 Part Data Attributes:
|
CR-05FPF--5K23
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05FPF--5K23
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 5230 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR-05FPF--5K23
This table gives cross-reference parts and alternative options found for CR-05FPF--5K23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05FPF--5K23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR08X5231FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR-05FPF--5K23 vs MR08X5231FBL |
TFP0805R5231FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | CR-05FPF--5K23 vs TFP0805R5231FA-T5 |
AC0805FR-7W5K23L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05FPF--5K23 vs AC0805FR-7W5K23L |
CR0805F5K23D500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR-05FPF--5K23 vs CR0805F5K23D500.25W |
AC0805FR-3W5K23L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05FPF--5K23 vs AC0805FR-3W5K23L |
RAF05K5231FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR-05FPF--5K23 vs RAF05K5231FC |
RAF05K5231FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR-05FPF--5K23 vs RAF05K5231FCG |
RAF05K5231FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR-05FPF--5K23 vs RAF05K5231FTG |
FPF05FW-5231 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR-05FPF--5K23 vs FPF05FW-5231 |
MR08X5231FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR-05FPF--5K23 vs MR08X5231FQL |