Part Details for CR-12JPF---6M2 by Viking Tech Corp
Overview of CR-12JPF---6M2 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-12JPF---6M2
CR-12JPF---6M2 CAD Models
CR-12JPF---6M2 Part Data Attributes
|
CR-12JPF---6M2
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-12JPF---6M2
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 2W, 6200000ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 6200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CR-12JPF---6M2
This table gives cross-reference parts and alternative options found for CR-12JPF---6M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-12JPF---6M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-12JP4---6M2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 6200000ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Viking Tech Corp | CR-12JPF---6M2 vs CR-12JP4---6M2 |
RMH2WR-6M2-J | Fixed Resistor, Metal Glaze/thick Film, 2W, 6200000ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2512, | RFE International Inc | CR-12JPF---6M2 vs RMH2WR-6M2-J |