CR0201-FW-16R0GAS
Bourns Inc
Description: Fixed Resistor, Thick Film, 0.05W, 16ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Overview of CR0201-FW-16R0GAS by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Telecommunications

CAD Models for CR0201-FW-16R0GAS by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR0201-FW-16R0GAS by Bourns Inc

CR0201-FW-16R0GAS
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
16 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. CR0201-FW-16R0GAS
    Bourns Inc
    Fixed Resistor, Thick Film, 0.05W, 16ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
    VS

Alternate Parts for CR0201-FW-16R0GAS

This table gives cross-reference parts and alternative options found for CR0201-FW-16R0GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0201-FW-16R0GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC01W160FTG Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd CR0201-FW-16R0GAS vs RC01W160FTG
232280681609L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation CR0201-FW-16R0GAS vs 232280681609L
RC0201FR-0716RL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation CR0201-FW-16R0GAS vs RC0201FR-0716RL
RM02FTN16R0 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 TA-I Technology Co Ltd CR0201-FW-16R0GAS vs RM02FTN16R0
RC0201FR-1316RP Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16ohm, 25V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation CR0201-FW-16R0GAS vs RC0201FR-1316RP
RM02FLN16R0 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 TA-I Technology Co Ltd CR0201-FW-16R0GAS vs RM02FLN16R0
BCTF000201-16R0FTH Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP Chilisin Electronics Corp CR0201-FW-16R0GAS vs BCTF000201-16R0FTH
ERJ1GEF16R0C Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Panasonic Electronic Components CR0201-FW-16R0GAS vs ERJ1GEF16R0C
RC0201FR-1316R Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation CR0201-FW-16R0GAS vs RC0201FR-1316R
RC0201FR-1016R Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation CR0201-FW-16R0GAS vs RC0201FR-1016R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0201-FW-16R0GAS by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0201-FW-16R0GAS by Bourns Inc

Select Manufacturer
Which Manufacturer of CR0201-FW-16R0GAS would you like to use for your alert(s)?
  • Please alert me when CR0201-FW-16R0GAS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0201-FW-16R0GAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0201-FW-16R0GAS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0201-FW-16R0GAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0201-FW-16R0GAS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0201-FW-16R0GAS by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: