Part Details for CR0201AFW-1403GAS by Bourns Inc
Overview of CR0201AFW-1403GAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0201AFW-1403GAS
CR0201AFW-1403GAS CAD Models
CR0201AFW-1403GAS Part Data Attributes:
|
CR0201AFW-1403GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0201AFW-1403GAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 140000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CR0201AFW-1403GAS
This table gives cross-reference parts and alternative options found for CR0201AFW-1403GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0201AFW-1403GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR006YLPF1403 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 140000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | CR0201AFW-1403GAS vs MCR006YLPF1403 |
RTT011403FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 140000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | CR0201AFW-1403GAS vs RTT011403FH5 |
RC01W1403FT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 140000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CR0201AFW-1403GAS vs RC01W1403FT |
RC01W1403FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 140000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CR0201AFW-1403GAS vs RC01W1403FC |
CR06-1403FB | Fixed Resistor, 0.05W, 140000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | CR0201AFW-1403GAS vs CR06-1403FB |
9C02017A1403FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 140000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | CR0201AFW-1403GAS vs 9C02017A1403FLPF7 |
RMF02FT1403 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 140000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | CR0201AFW-1403GAS vs RMF02FT1403 |
232280671404 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 140000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0201AFW-1403GAS vs 232280671404 |
RMS02FT1403 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 140000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | CR0201AFW-1403GAS vs RMS02FT1403 |
RC0201F1403-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 140000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | CR0201AFW-1403GAS vs RC0201F1403-07-T70 |