Part Details for CR0201AFW-6652GAS by Bourns Inc
Overview of CR0201AFW-6652GAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0201AFW-6652GAS
CR0201AFW-6652GAS CAD Models
CR0201AFW-6652GAS Part Data Attributes
|
CR0201AFW-6652GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0201AFW-6652GAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 66500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 66500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CR0201AFW-6652GAS
This table gives cross-reference parts and alternative options found for CR0201AFW-6652GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0201AFW-6652GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT016652FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 66500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Ralec | CR0201AFW-6652GAS vs RTT016652FTH |
232280686653L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 66500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0201AFW-6652GAS vs 232280686653L |
CR256652F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 66500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR0201AFW-6652GAS vs CR256652F |
RTT016652FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 66500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | CR0201AFW-6652GAS vs RTT016652FH5 |
TSR20GF6652V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 66500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | CR0201AFW-6652GAS vs TSR20GF6652V |
9C02017A6652FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 66500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | CR0201AFW-6652GAS vs 9C02017A6652FLPF7 |
CPW05-6652-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 66500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR0201AFW-6652GAS vs CPW05-6652-FN |
RC0201FR-0766K5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 66500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0201AFW-6652GAS vs RC0201FR-0766K5 |
BCTS000201-6652FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 66500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | CR0201AFW-6652GAS vs BCTS000201-6652FTH |
RC0201FR-1366K5P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 66500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CR0201AFW-6652GAS vs RC0201FR-1366K5P |