Part Details for CR023301F by MERITEK Electronics Corporation
Overview of CR023301F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR023301F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 3.3K ohm (+/-) 1% - 3/4W/0.75W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 2010 (5025 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0122 / $0.0269 | Buy Now |
Part Details for CR023301F
CR023301F CAD Models
CR023301F Part Data Attributes
|
CR023301F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR023301F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR023301F
This table gives cross-reference parts and alternative options found for CR023301F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR023301F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F3301T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR023301F vs 201007F3301T4E |
CR-0AFL4---3K3- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | CR023301F vs CR-0AFL4---3K3- |
SR2010FK-073K3L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CR023301F vs SR2010FK-073K3L |
9C2010123301FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | CR023301F vs 9C2010123301FKPF5 |
RK73HW2HLBK3301F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR023301F vs RK73HW2HLBK3301F |
RMCG2010FT3K30 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SEI Stackpole Electronics Inc | CR023301F vs RMCG2010FT3K30 |
WR20X3301FGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CR023301F vs WR20X3301FGL |
RC2010FK-073K3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR023301F vs RC2010FK-073K3 |
RMCS1/23.3K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR023301F vs RMCS1/23.3K1%A |
AF2010FK-073K3L | Fixed Resistor, 0.75W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CR023301F vs AF2010FK-073K3L |