Part Details for CR0417R8D by MERITEK Electronics Corporation
Overview of CR0417R8D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0417R8D
CR0417R8D CAD Models
CR0417R8D Part Data Attributes:
|
CR0417R8D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR0417R8D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR0417R8D
This table gives cross-reference parts and alternative options found for CR0417R8D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0417R8D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1210DR-0717R8L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR0417R8D vs AC1210DR-0717R8L |
RC1210DR-1317R8P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR0417R8D vs RC1210DR-1317R8P |
RMC35K17R8DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR0417R8D vs RMC35K17R8DTE |
RK73H2ETTEB17R8D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR0417R8D vs RK73H2ETTEB17R8D |
RMS13DT17R8 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 17.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | CR0417R8D vs RMS13DT17R8 |
CLF121017R80.5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR0417R8D vs CLF121017R80.5%100PPM/KNB4 |
RK73H2ETTDB17R8D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR0417R8D vs RK73H2ETTDB17R8D |
RMC1/4K17R8DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR0417R8D vs RMC1/4K17R8DB |
RK73H2ELTDB17R8D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR0417R8D vs RK73H2ELTDB17R8D |
RK73H2ELBK17R8D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR0417R8D vs RK73H2ELBK17R8D |