Part Details for CR0603-10W-240JPT by VENKEL LTD
Overview of CR0603-10W-240JPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0603-10W-240JPT
CR0603-10W-240JPT CAD Models
CR0603-10W-240JPT Part Data Attributes:
|
CR0603-10W-240JPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0603-10W-240JPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CR0603-10W-240JPT
This table gives cross-reference parts and alternative options found for CR0603-10W-240JPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-10W-240JPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU03J240V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CR0603-10W-240JPT vs ERJU03J240V |
CRCW0603240JRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 24ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CR0603-10W-240JPT vs CRCW0603240JRT1-E3 |
RK73B1JRTBK240J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR0603-10W-240JPT vs RK73B1JRTBK240J |
RMCF0603GT24R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CR0603-10W-240JPT vs RMCF0603GT24R0 |
CRGCQ0603J24R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | TE Connectivity | CR0603-10W-240JPT vs CRGCQ0603J24R |
CRCW060324R0JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR0603-10W-240JPT vs CRCW060324R0JNEBC |
RK73B1JLBK240J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR0603-10W-240JPT vs RK73B1JLBK240J |
RK73B1JRTTP240J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-10W-240JPT vs RK73B1JRTTP240J |
CRCW060320024R5%RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | CR0603-10W-240JPT vs CRCW060320024R5%RT5 |
RK73B1JRTBK240J | RES,SMT,THICK FILM,24 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | CR0603-10W-240JPT vs RK73B1JRTBK240J |