-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-CR0603-16W-160JT
|
Sensible Micro Corporation | Our Stock RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 815 Container: Tape & Reel | 5181 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 4900 |
|
RFQ | |
DISTI #
CR0603-16W-160JT
|
Venkel Ltd. | Chip Resistor, 0603, 1/16W, 16R, �5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0603-16W-160JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0603-16W-160JT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CR0603-16W-160JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-16W-160JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0603JB16R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0603-16W-160JT vs RMCF0603JB16R0 |
CRCW060316R0JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR0603-16W-160JT vs CRCW060316R0JNEAC |
CRGCQ0603J16R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | TE Connectivity | CR0603-16W-160JT vs CRGCQ0603J16R |
CRCW060316R0JNEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR0603-16W-160JT vs CRCW060316R0JNEC |
CRCW060316R0JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR0603-16W-160JT vs CRCW060316R0JNEBC |
RK73B1JLBK160J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR0603-16W-160JT vs RK73B1JLBK160J |
D1106030A1609JP5 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 16ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CR0603-16W-160JT vs D1106030A1609JP5 |
RMC16-160JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR0603-16W-160JT vs RMC16-160JB |
CRCW0603160JRT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 16ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CR0603-16W-160JT vs CRCW0603160JRT5-PB |
RK73B1JTBK160J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-16W-160JT vs RK73B1JTBK160J |