Part Details for CR0603J305T1 by Chip Technologies Inc
Overview of CR0603J305T1 by Chip Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0603J305T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2400 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for CR0603J305T1
CR0603J305T1 CAD Models
CR0603J305T1 Part Data Attributes:
|
CR0603J305T1
Chip Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603J305T1
Chip Technologies Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHIP TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown |
Alternate Parts for CR0603J305T1
This table gives cross-reference parts and alternative options found for CR0603J305T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603J305T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603J305T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Chip Technologies Inc | CR0603J305T1 vs CR0603J305T1LF |
RC115T305JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Jaro Components Inc | CR0603J305T1 vs RC115T305JT |
301-3M-RC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Xicon Passive Components | CR0603J305T1 vs 301-3M-RC |
RC115C305JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Jaro Components Inc | CR0603J305T1 vs RC115C305JT |