Part Details for CR080000F by MERITEK Electronics Corporation
Overview of CR080000F by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR080000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR080000FTR-ND
|
DigiKey | RES SMD 0 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.0031 / $0.0038 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 0 ohm (+/-) 1% - 1/4W/0.25W - 200V - -ppm/°C - -55 to +155 °C - 1206 (3216 Metric) - Tape&Reel | 0 |
|
$0.0027 / $0.0059 | Buy Now |
Part Details for CR080000F
CR080000F CAD Models
CR080000F Part Data Attributes:
|
CR080000F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR080000F
MERITEK Electronics Corporation
Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | RATED CURRENT: 3.5A | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CR080000F
This table gives cross-reference parts and alternative options found for CR080000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR080000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT06000JTP | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 5% +/-Tol, Surface Mount, 1206, CHIP, HALOGEN AND LEAD FREE | Ralec | CR080000F vs RTT06000JTP |
RTT060000FTP | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Ralec | CR080000F vs RTT060000FTP |
RTT06000JBA | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 5% +/-Tol, 1206, | Ralec | CR080000F vs RTT06000JBA |
RTT060000FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.02ohm, 1% +/-Tol, 1206, | Ralec | CR080000F vs RTT060000FP2 |