-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RES,THICK FILM,255KOHMS,150WV,1+/-% TOL,-100,100PPM-TC,0805-CASE | 2275 |
|
Buy Now | |
DISTI #
CR0805-8W-2553FT
|
Venkel Ltd. | Chip Resistor, 0805, 1/8W, 255K, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0805-8W-2553FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0805-8W-2553FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CR0805-8W-2553FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-8W-2553FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-2553-FT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 255000ohm, SURFACE MOUNT, 0805, CHIP | RCD Components Inc | CR0805-8W-2553FT vs MC0805-2553-FT |
RMNW20K2553FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | CR0805-8W-2553FT vs RMNW20K2553FTP |
RK73H2AGTDB2553F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR0805-8W-2553FT vs RK73H2AGTDB2553F |
CR0805F255KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR0805-8W-2553FT vs CR0805F255KP05 |
CDF0805255K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR0805-8W-2553FT vs CDF0805255K1%100PPM/KNP10 |
NMCT0805FT255K | RESISTOR, 0.125W, 1%, 100ppm, 255000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0805-8W-2553FT vs NMCT0805FT255K |
RMC-102553FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | CR0805-8W-2553FT vs RMC-102553FB |
232273482554 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR0805-8W-2553FT vs 232273482554 |
RMS10R-255K-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | CR0805-8W-2553FT vs RMS10R-255K-F |
CR-05FLF--255K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR0805-8W-2553FT vs CR-05FLF--255K |