Part Details for CR1/417R8FV by Hokuriku Electric Industry Co Ltd
Overview of CR1/417R8FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1/417R8FV
CR1/417R8FV CAD Models
CR1/417R8FV Part Data Attributes:
|
CR1/417R8FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1/417R8FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1/417R8FV
This table gives cross-reference parts and alternative options found for CR1/417R8FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1/417R8FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR3517R8FB | RESISTOR, 0.25W, 1%, 100ppm, 17.8ohm, SURFACE MOUNT, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR1/417R8FV vs CR3517R8FB |
RK73H2ELBK17R8F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1/417R8FV vs RK73H2ELBK17R8F |
CLF121017R81%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR1/417R8FV vs CLF121017R81%100PPM/KNB4 |
CR3517R8FV | Fixed Resistor, 0.25W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR1/417R8FV vs CR3517R8FV |
NRCW25F17R8TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CR1/417R8FV vs NRCW25F17R8TRF |
MR10X17R8FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR1/417R8FV vs MR10X17R8FQL |
RK73H2ET17R8F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1/417R8FV vs RK73H2ET17R8F |
RMC-2017R8FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | CR1/417R8FV vs RMC-2017R8FB |
RMF13FT17R8 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 17.8ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | CR1/417R8FV vs RMF13FT17R8 |
239073551789L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR1/417R8FV vs 239073551789L |