Part Details for CR1/81651FV by Hokuriku Electric Industry Co Ltd
Overview of CR1/81651FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1/81651FV
CR1/81651FV CAD Models
CR1/81651FV Part Data Attributes:
|
CR1/81651FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1/81651FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 1650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1/81651FV
This table gives cross-reference parts and alternative options found for CR1/81651FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1/81651FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTTED1651F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR1/81651FV vs RK73H2BTTED1651F |
CR-06FLB--1K65 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR1/81651FV vs CR-06FLB--1K65 |
CR-06FHF--1K65 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR1/81651FV vs CR-06FHF--1K65 |
RMF12FT1651 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1650ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | CR1/81651FV vs RMF12FT1651 |
HQ06S4F1651T4E | Fixed Resistor, 0.25W, 1650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1/81651FV vs HQ06S4F1651T4E |
WR12X1651FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | CR1/81651FV vs WR12X1651FGL |
RK73H2BGBK1651F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR1/81651FV vs RK73H2BGBK1651F |
FCF06FS-1651-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR1/81651FV vs FCF06FS-1651-W |
RK73H2BTTDB1651F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR1/81651FV vs RK73H2BTTDB1651F |
MC1206P-1651-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CR1/81651FV vs MC1206P-1651-FT101W |