Part Details for CR1016R5FB by Hokuriku Electric Industry Co Ltd
Overview of CR1016R5FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR1016R5FB
CR1016R5FB CAD Models
CR1016R5FB Part Data Attributes
|
CR1016R5FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1016R5FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.063W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 16.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR1016R5FB
This table gives cross-reference parts and alternative options found for CR1016R5FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1016R5FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-0716R5P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.5ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR1016R5FB vs RC0402FR-0716R5P |
RMCS0402FG16R5-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CR1016R5FB vs RMCS0402FG16R5-HP |
RMC10K16R5FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR1016R5FB vs RMC10K16R5FTH |
CRS0402-16W-16R5FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.5ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | CR1016R5FB vs CRS0402-16W-16R5FT |
CR1/16S16R5FV | Fixed Resistor, 0.063W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CR1016R5FB vs CR1/16S16R5FV |
CR0402-16W-16R5FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CR1016R5FB vs CR0402-16W-16R5FSNT |
RK73H1EGTPB16R5F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CR1016R5FB vs RK73H1EGTPB16R5F |
WF04P16R5FTL | Fixed Resistor, 0.1W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR1016R5FB vs WF04P16R5FTL |
TFP0402R16R5FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | CR1016R5FB vs TFP0402R16R5FA-T10 |
9C04021A16R5FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CR1016R5FB vs 9C04021A16R5FKPF4 |