Part Details for CR1206100KJ by TT Electronics Resistors
Overview of CR1206100KJ by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1206100KJ
CR1206100KJ CAD Models
CR1206100KJ Part Data Attributes
|
CR1206100KJ
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CR1206100KJ
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR1206100KJ
This table gives cross-reference parts and alternative options found for CR1206100KJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206100KJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206JRF100K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR1206100KJ vs RC1206JRF100K |
CR1206F100KJ | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 100000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CR1206100KJ vs CR1206F100KJ |
9C12063A1003JKT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR1206100KJ vs 9C12063A1003JKT |
RC1206JR-07100K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thunder Precision Resistor Co Ltd | CR1206100KJ vs RC1206JR-07100K |
CR-06JH5--100K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR1206100KJ vs CR-06JH5--100K |
CR-06JP5--100K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR1206100KJ vs CR-06JP5--100K |
CR1206100KJ | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 100000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CR1206100KJ vs CR1206100KJ |
RC1206JRF13100K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR1206100KJ vs RC1206JRF13100K |
RC1206JRF07100K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR1206100KJ vs RC1206JRF07100K |