Part Details for CR12064.53KF by TT Electronics Welwyn Components
Overview of CR12064.53KF by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR12064.53KF
CR12064.53KF CAD Models
CR12064.53KF Part Data Attributes
|
CR12064.53KF
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
CR12064.53KF
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 4530ohm, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR12064.53KF
This table gives cross-reference parts and alternative options found for CR12064.53KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR12064.53KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR084531F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR12064.53KF vs CR084531F-13 |
MC1206W-4531-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | CR12064.53KF vs MC1206W-4531-FT |
RC1206FRF074K53 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR12064.53KF vs RC1206FRF074K53 |
CR1206F4K53F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 4530ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CR12064.53KF vs CR1206F4K53F |
CR-06FP5--4K53 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR12064.53KF vs CR-06FP5--4K53 |
RMCG1/84.53K1%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 4530ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR12064.53KF vs RMCG1/84.53K1%R |
RK73H2BGBC4531F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 4530ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR12064.53KF vs RK73H2BGBC4531F |
RK73H2BLBC4531F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 4530ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | CR12064.53KF vs RK73H2BLBC4531F |
CRS12064K53+/-1%-TCR100TAPE180MM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SRT Resistor Technology Gmbh | CR12064.53KF vs CRS12064K53+/-1%-TCR100TAPE180MM |
RC1206FRF134K53L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | CR12064.53KF vs RC1206FRF134K53L |