Part Details for CR1206D25R5P20 by Ever Ohms Technology Co Ltd
Overview of CR1206D25R5P20 by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1206D25R5P20
CR1206D25R5P20 CAD Models
CR1206D25R5P20 Part Data Attributes:
|
CR1206D25R5P20
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1206D25R5P20
Ever Ohms Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR1206D25R5P20
This table gives cross-reference parts and alternative options found for CR1206D25R5P20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206D25R5P20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12D25R5CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CR1206D25R5P20 vs RM12D25R5CTDK-X |
RC1206DR-0725R5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR1206D25R5P20 vs RC1206DR-0725R5L |
RMC32K25R5DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR1206D25R5P20 vs RMC32K25R5DTP |
CR1206-4W-25R5DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | CR1206D25R5P20 vs CR1206-4W-25R5DPT-13 |
RM12R-25R5-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | CR1206D25R5P20 vs RM12R-25R5-D |
RK73H2BXTD25R5D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR1206D25R5P20 vs RK73H2BXTD25R5D |
RMGW32K25R5DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR1206D25R5P20 vs RMGW32K25R5DB |
CR-06DLA--25R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR1206D25R5P20 vs CR-06DLA--25R5 |
RK73H2BTTED25R5D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR1206D25R5P20 vs RK73H2BTTED25R5D |
AC1206DR-1025R5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR1206D25R5P20 vs AC1206DR-1025R5L |