Part Details for CR201180FB by Hokuriku Electric Industry Co Ltd
Overview of CR201180FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR201180FB
CR201180FB CAD Models
CR201180FB Part Data Attributes
|
CR201180FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR201180FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.125W, 118ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR201180FB
This table gives cross-reference parts and alternative options found for CR201180FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR201180FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMH10FT1180 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | CR201180FB vs RMH10FT1180 |
RMH10R-118R-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | CR201180FB vs RMH10R-118R-F |
MR08X1180FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR201180FB vs MR08X1180FQL |
CR0805F118RP200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR201180FB vs CR0805F118RP200.25W |
FPF05FV-1180 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR201180FB vs FPF05FV-1180 |
TFP0805R1180FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | CR201180FB vs TFP0805R1180FA-T5 |
MR08X1180FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR201180FB vs MR08X1180FBL |
RK73H2AGBK1180F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR201180FB vs RK73H2AGBK1180F |
CR1/101180FV | Fixed Resistor, 0.125W, 118ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CR201180FB vs CR1/101180FV |
RAF05K1180FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR201180FB vs RAF05K1180FCG |