Part Details for CR2032-HO6 by Murata Manufacturing Co Ltd
Overview of CR2032-HO6 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CR2032-HO6
CR2032-HO6 CAD Models
CR2032-HO6 Part Data Attributes
|
CR2032-HO6
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2032-HO6
Murata Manufacturing Co Ltd
Primary Battery, Lithium Manganese Dioxide, 2032, 3V, 0.22Ah,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.22 Ah | |
Diameter | 20 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | TAB | |
Voltage | 3 V | |
Weight | 3.3 g |