Part Details for CR204422FB by Hokuriku Electric Industry Co Ltd
Overview of CR204422FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR204422FB
CR204422FB CAD Models
CR204422FB Part Data Attributes:
|
CR204422FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR204422FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.125W, 44200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 44200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR204422FB
This table gives cross-reference parts and alternative options found for CR204422FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR204422FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCW10F4422TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CR204422FB vs NRCW10F4422TRF |
RMH10R-44K2-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | CR204422FB vs RMH10R-44K2-F |
CRS0805AFX-4422ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CR204422FB vs CRS0805AFX-4422ELF |
RMCS0805FT44K2-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 44200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CR204422FB vs RMCS0805FT44K2-HP |
RAF05K4422FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR204422FB vs RAF05K4422FT |
CR0805F44K2P050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR204422FB vs CR0805F44K2P050.25W |
RAF05K4422FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR204422FB vs RAF05K4422FTL |
RK73H2AGTED4422F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR204422FB vs RK73H2AGTED4422F |
RK73H2ALBK4422F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR204422FB vs RK73H2ALBK4422F |
FPF05FT-4422 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR204422FB vs FPF05FT-4422 |