Part Details for CR2430FH1-LF by Renata Batteries
Overview of CR2430FH1-LF by Renata Batteries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CR2430FH1-LF
CR2430FH1-LF CAD Models
CR2430FH1-LF Part Data Attributes:
|
CR2430FH1-LF
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
CR2430FH1-LF
Renata Batteries
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.50.00.00 | |
Battery Chemistry | LITHIUM | |
Battery Size | 2430 | |
Battery Type | PRIMARY | |
Capacity | 0.285 Ah | |
Diameter | 24 mm | |
Height | 3 mm | |
Terminal Type | TAB | |
Voltage | 3 V | |
Weight | 4.3 g |