Part Details for CR2477NFV by Renata Batteries
Overview of CR2477NFV by Renata Batteries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR2477NFV
CR2477NFV CAD Models
CR2477NFV Part Data Attributes:
|
CR2477NFV
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
CR2477NFV
Renata Batteries
Primary Battery, Lithium, 2477, 3V, 0.95Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.50.00.00 | |
Battery Chemistry | LITHIUM | |
Battery Size | 2477 | |
Battery Type | PRIMARY | |
Capacity | 0.95 Ah | |
Diameter | 24.5 mm | |
Height | 7.7 mm | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 8.4 g |