Part Details for CR2512K22RE04 by Ever Ohms Technology Co Ltd
Overview of CR2512K22RE04 by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2512K22RE04
CR2512K22RE04 CAD Models
CR2512K22RE04 Part Data Attributes
|
CR2512K22RE04
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2512K22RE04
Ever Ohms Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for CR2512K22RE04
This table gives cross-reference parts and alternative options found for CR2512K22RE04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512K22RE04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73W3ALBK220K | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512K22RE04 vs SG73W3ALBK220K |
SG733ATTDD220K | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR2512K22RE04 vs SG733ATTDD220K |
NRCP100K220TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | CR2512K22RE04 vs NRCP100K220TRF |
SG733ATBK220K | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512K22RE04 vs SG733ATBK220K |
SG73W3ATBK220K | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512K22RE04 vs SG73W3ATBK220K |
SG73W3ARTTE220K | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR2512K22RE04 vs SG73W3ARTTE220K |
SG73W3ARTTED220K | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR2512K22RE04 vs SG73W3ARTTED220K |
SG733ATTED220K | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR2512K22RE04 vs SG733ATTED220K |
CR2512K22RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | CR2512K22RE04 vs CR2512K22RD50 |
SG733ALBK220K | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512K22RE04 vs SG733ALBK220K |