Part Details for CR32-474GT by ASJ Holdings Limited
Overview of CR32-474GT by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR32-474GT
CR32-474GT CAD Models
CR32-474GT Part Data Attributes:
|
CR32-474GT
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
CR32-474GT
ASJ Holdings Limited
Fixed Resistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASJ PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
Alternate Parts for CR32-474GT
This table gives cross-reference parts and alternative options found for CR32-474GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32-474GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73A2BTBK474G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CR32-474GT vs RK73A2BTBK474G |
SG73S2BTTDD474G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR32-474GT vs SG73S2BTTDD474G |
RK73B2BTTEB474G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR32-474GT vs RK73B2BTTEB474G |
SG73S2BLTED474G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CR32-474GT vs SG73S2BLTED474G |
FCF06GT-474 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR32-474GT vs FCF06GT-474 |
TSR8GG474V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | CR32-474GT vs TSR8GG474V |
RK73B2BXTE474G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR32-474GT vs RK73B2BXTE474G |
RK73B2BLBK474G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CR32-474GT vs RK73B2BLBK474G |
SG73P2BTBK474G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CR32-474GT vs SG73P2BTBK474G |
RK73B2BTTDB474G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR32-474GT vs RK73B2BTTDB474G |